C1608C0G1H220G080AA

TDK
810-C1608C0G1H220G

C1608C0G1H220G080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 22pF C0G 2% T: 0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 355

Stock:

355 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.111 $1.11
$0.064 $6.40
$0.056 $56.00
Full Reel (Order in multiples of 4000)
$0.048 $192.00
$0.043 $344.00
$0.041 $984.00
$0.038 $1,824.00
$0.032 $3,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
2 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H220GT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Mini-Circuits JPS-3-1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
KYOCERA AVX 04025C104KAT4A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0402 10%
Murata BLM18HG102SN1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Rosenberger 19S101-40ML5
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Limited Detent
Mill-Max 0337-0-67-80-15-27-10-0
Contact Probes OFP SLDR MT RECPT #15CNTCT.020-.032,RL
Texas Instruments SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
Murata GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 1206
Laird Performance Materials CC2824E253R-10
Common Mode Chokes / Filters 25uH 250volts 0.13ohms
Vishay CRCW121010R0JNEA
Thick Film Resistors - SMD 1/2watt 10ohms 5%
Rosenberger 19S141-40ML5
RF Connectors / Coaxial Connectors SMP Straight Plug PCB Smooth Bore