C1608C0G1H182J080AA

TDK
810-C1608C0G1H182J

C1608C0G1H182J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1800pF C0G 5% T: 0.8mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,904

Stock:

9,904 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.075 $0.75
$0.044 $4.40
$0.038 $38.00
Full Reel (Order in multiples of 4000)
$0.033 $132.00
$0.026 $208.00
$0.025 $600.00
$0.023 $1,104.00
$0.019 $1,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1800 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1.8 nF
Capacitance - uF: 0.0018 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H182JT000N C1608C0G1H182JT C1608C0G1H182JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TDK C1608C0G1H102J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1000pF C0G 5% T: 0.8mm
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200
Panasonic ERJ-3EKF2002V
Thick Film Resistors - SMD 0603 20Kohms 1% AEC-Q200
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
Panasonic ERJ-6ENF49R9V
Thick Film Resistors - SMD 0805 49.9ohms 1% AEC-Q200
TDK C1608C0G1H222J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 2200pF C0G 5% T: 0.8mm