C1608C0G1H101K080AA

TDK
810-C1608C0G1H101KAA

C1608C0G1H101K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 10% C0G 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,266

Stock:

7,266
Can Ship Immediately

On Order:

8,000
Expected 11-Oct-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.034 $0.34
$0.02 $2.00
$0.018 $18.00
Full Reel (Order in multiples of 4000)
$0.015 $60.00
$0.012 $96.00
$0.011 $264.00
$0.01 $480.00
$0.008 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
50 VDC
C0G (NP0)
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H101KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GCM188R71E224KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 25V 10% 0603
Murata GCM21BC72A105KE36L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 100V 10% 0805
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
KEMET C1210C334KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.33uF X7R 1210 10% AEC-Q200
Texas Instruments UCC27611DRVT
Gate Drivers 4A/6A Hi-Spd 5V Opt Sgl Gate Dvr
Monolithic Power Systems (MPS) MP6908AGJ-P
Switching Controllers Fast Turn-Off Intell igent Rectifier wit
Panasonic ERJ-3EKF10R0V
Thick Film Resistors - SMD 0603 10.0ohms 1% AEC-Q200
Wurth Elektronik 744821201
Common Mode Chokes / Filters WE-CMB Choke Type XS 1mH 2A 45mOhm
Infineon BSS126 H6327
MOSFET N-Ch 600V 21mA SOT-23-3
onsemi SZMM3Z20VT1G
Zener Diodes ZEN SOD323 REG 0.2W