C1608C0G1E682J080AA

TDK Logo
810-C1608C0G1E682J

C1608C0G1E682J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 6.8nF 5% C0G 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 33,542

Stock:

33,542 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.132 $1.32
100 $0.111 $11.10
500 $0.08 $40.00
1,000 $0.07 $70.00
Full Reel (Order in multiples of 4000)
4,000 $0.061 $244.00
8,000 $0.054 $432.00
24,000 $0.052 $1,248.00
48,000 $0.049 $2,352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
6800 pF
25 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1E682JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ROHM Semiconductor SFR03EZPF3600 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor RB160QS-40T18R Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY BARRIER DIODE
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KYOCERA AVX 600S1R2AT250XT Also Bought Image
Silicon RF Capacitors / Thin Film 250volts 1.2pF
KEMET CBR06C180FAGAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 18pF C0G 0603 1%
KEMET C0603C821F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF C0G 0603 1%
KEMET C1206C105J3RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X7R 1206 5%
Vishay CRCW1206499RFKEAHP Also Bought Image
Thick Film Resistors - SMD 3/4watt 499ohms 1% High Power AEC-Q200
KEMET C0805C103F5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF C0G 0805 1% AEC-Q200