C1005X8R1H103K050BB

TDK
810-C1005X8R1H103K

C1005X8R1H103K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 0.01uF X8R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,055

Stock:

9,055
Can Ship Immediately

On Order:

10,000
Expected 29-Dec-23

Factory Lead-Time:

42
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.078 $0.78
$0.045 $4.50
$0.04 $40.00
$0.035 $87.50
Full Reel (Order in multiples of 10000)
$0.03 $300.00
$0.029 $580.00
$0.027 $1,350.00
$0.023 $2,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
50 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X8R1H103KT000M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK CGA2B2C0G1H102J050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1nF 5% C0G AEC-Q200
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK C0510X5R0J105M030BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 6.3V 1uF X5R 20% T: 0.3mm
Bel 0ZCM0010FF2G
Resettable Fuses - PPTC Fuse
Vishay WSLP20105L000FEA
Current Sense Resistors - SMD 2watts .005ohms 1%
Vishay VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay VLMG1500-GS08
Standard LEDs - SMD 0402 GREEN Non-Diff
Vishay VLMY1500-GS08
Standard LEDs - SMD 0402 YELLOW Non-Diff
TDK C0816X5R0J475M050AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 6.3V 4.7uF X5R 20% T: 0.5mm