C1005X8R1E103K050BA

TDK Logo
810-C1005X8R1E103K

C1005X8R1E103K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 0.01uF X8R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54,804

Stock:

54,804 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.075 $0.75
100 $0.063 $6.30
500 $0.043 $21.50
1,000 $0.038 $38.00
2,500 $0.033 $82.50
Full Reel (Order in multiples of 10000)
10,000 $0.031 $310.00
20,000 $0.028 $560.00
50,000 $0.026 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
25 VDC
X8R
10 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X8R1E103KT000M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C1005X7S1A225K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 2.2uF X7S 10% T: 0.5mm
Molex 85305-0232 Also Bought Image
RF Connectors / Coaxial Connectors SMP STRAIGHT PLUG PCB
KEMET C0603C103J3GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF C0G 0603 5%
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
KYOCERA AVX 06035L104K4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X8L 0603 10% AEC-Q200
Bourns CRT0603-BY-10R0ELF Also Bought Image
Thin Film Resistors - SMD 1/10watts 10 ohm .1%
KEMET C0603C220J1GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0603 5%
TDK C1608X8R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.01uF X8R 10% T: 0.8mm
KEMET C0805C105J8NACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X8L 0805 5%