C1005X7S1A474K050BC

TDK
810-C1005X7S1A474K

C1005X7S1A474K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 0.47uF 10% X7S 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 118,355

Stock:

118,355
Can Ship Immediately

On Order:

159,813
Expected 04-Oct-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.048 $0.48
$0.028 $2.80
$0.023 $23.00
$0.02 $50.00
Full Reel (Order in multiples of 10000)
$0.019 $190.00
$0.017 $340.00
$0.015 $750.00
$0.013 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
10 VDC
X7S
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7S1A474KTK00E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C1608X7S1A475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 4.7uF X7S 10% T: 0.8mm
TAIYO YUDEN JMK325AC7107MM-P
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 6.3VDC 100uF 20% X7S
TDK C1005X7S1A225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 2.2uF X7S 10% T: 0.5mm
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
TDK C2012X7S1E106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X7S,25V,10uF,1.25mm
KYOCERA AVX 04025A101FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 1%
Panasonic ERJ-2RKF2400X
Thick Film Resistors - SMD 0402 240ohms 1% AEC-Q200
KEMET C0402C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
TAIYO YUDEN HMK105B7102KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 22pF 5% 1000pF 10% X7R
Bourns SDR1005-150ML
Power Inductors - SMD 15uH 20% SMD 1005