C1005X7S1A334K050BC


Images are for reference only
See Product Specifications
See Product Specifications
810-C1005X7S1A334KBC
C1005X7S1A334K050BC
C1005X7S1A334K050BC
Mfr.:
TDK
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7S,10V,0.33F,0.5mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7S,10V,0.33F,0.5mm
Datasheet:
In Stock: 6,800
-
Stock:
-
6,800 Can Ship Immediately
-
Factory Lead-Time:
-
104 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
1 | $0.11 | $0.11 |
10 | $0.047 | $0.47 |
100 | $0.037 | $3.70 |
500 | $0.026 | $13.00 |
1,000 | $0.022 | $22.00 |
2,500 | $0.02 | $50.00 |
5,000 | $0.019 | $95.00 |
Full Reel (Order in multiples of 10000) | ||
10,000 | $0.016 | $160.00 |
20,000 | $0.015 | $300.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532240020
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
10 uF 1210 + 150 C - 55 C 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 100 uF X7R Multilayer Ceramic Capacitors MLCC - SMD/SMT , 2.2 uF 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT , 22 uF 0603 X5R 6.3 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT