C1005X7S1A105K050BC

TDK
810-C1005X7S1A105K

C1005X7S1A105K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 10% X7S 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 280,535

Stock:

280,535 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.101 $1.01
$0.061 $6.10
$0.053 $53.00
$0.047 $117.50
Full Reel (Order in multiples of 10000)
$0.042 $420.00
$0.04 $800.00
$0.037 $1,850.00
$0.034 $3,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
10 VDC
X7S
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7S1A105KT000E C1005X7S1A105KT C1005X7S1A105KT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET C0805C106K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
Murata GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 16 VDC 10% 0402 X7R
TDK C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Murata GRM32ER61A107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 10 VDC 20% 1210 X5R
ROHM Semiconductor SML-H12M8TT86
Standard LEDs - SMD LED Uni-Color Green
KEMET C0402C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Murata GRM1555C1H681JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680 pF 50 VDC 5% 0402 C0G (NP0)
TDK C1608X7R1H104K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% T: 0.8mm