C1005X7S0J105M050BC

TDK
810-C1005X7S0J105M

C1005X7S0J105M050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7S,6.3V,1F,0.5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,994

Stock:

14,994 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.048 $4.80
$0.042 $42.00
$0.037 $92.50
Full Reel (Order in multiples of 10000)
$0.032 $320.00
$0.03 $600.00
$0.029 $1,450.00
$0.023 $2,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
6.3 VDC
X7S
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7S0J105MT000E C1005X7S0J105MT C1005X7S0J105MT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET T491B476K010AT
Tantalum Capacitors - Solid SMD 10V 47UF 1311 10% ESR=1 Ohms
TDK C1005X7S1A225K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 2.2uF X7S 10% T: 0.5mm
Cinch Connectivity Solutions 128-0711-201
RF Connectors / Coaxial Connectors UMC STRT JACK RECEP SURFACE MOUNT
Vishay TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Panasonic ERJ-2GEJ102X
Thick Film Resistors - SMD 0402 1Kohms 5% AEC-Q200
CUI Devices PJ-002AH
DC Power Connectors Power Jacks
Panasonic ERJ-2GEJ101X
Thick Film Resistors - SMD 0402 100ohms 5% AEC-Q200
Panasonic ERJ-2RKF4991X
Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200
Vishay CRCW04021K96FKED
Thick Film Resistors - SMD 1/16watt 1.96Kohms 1%
TDK CGA2B2NP01H391J050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,NP0,50V,390pF,0.5mm