C1005X7S0J105K050BC

TDK
810-C1005X7S0J105K

C1005X7S0J105K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.3VDC 1uF 10% X7S 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,496

Stock:

4,496
Can Ship Immediately

On Order:

40,000
Expected 14-Aug-23
50,000
Expected 16-Aug-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.048 $4.80
$0.042 $42.00
$0.037 $92.50
Full Reel (Order in multiples of 10000)
$0.032 $320.00
$0.03 $600.00
$0.029 $1,450.00
$0.025 $2,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
6.3 VDC
X7S
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7S0J105KT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments LSF0204YZPR
Translation - Voltage Levels 4-Bit Bidirectional Multi-Voltage Level Translator for Open-Drain & Push- Pull 12-DSBGA -40 to 125
YAGEO RC0402FR-07100RL
Thick Film Resistors - SMD 100 Ohms 62.5mW 0402 1%
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
KEMET C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Panasonic ERJ-2RKF2201X
Thick Film Resistors - SMD 0402 2.2Kohms 1% AEC-Q200
ROHM Semiconductor SML-P12MTT86R
Standard LEDs - SMD MINI-MOLD ULTRA COMPACT YELLOW
Texas Instruments TPS71533QDCKRQ1
LDO Voltage Regulators Auto Cat 50mA 24V 3.2uA
TDK C1005X7R1E103K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 10nF 10% X7R 0.5mm
Molex 505567-0881
Headers & Wire Housings MicroLockPlus 1.25MM RA HDR SR 8P BLK GLD
TDK C2012X7R1E105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 1uF 10% X7R 1.25mm