C1005X7R1V223K050BB

TDK
810-C1005X7R1V223KBB

C1005X7R1V223K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 0.022uF X7R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,216

Stock:

6,216 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.043 $0.43
$0.025 $2.50
$0.021 $21.00
$0.018 $45.00
Full Reel (Order in multiples of 10000)
$0.015 $150.00
$0.014 $280.00
$0.013 $650.00
$0.011 $1,100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
35 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7R1V223KT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Samsung Electro-Mechanics CL03A475MQ5C65C
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF X5R +/-20% 6.3 0201
Bourns SM42P01EL
Audio Transformers / Signal Transformers 230 UH
KEMET C0603C106M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0603 20%
TDK C3216X5R1E336M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 33uF X5R 20% T: 1.6mm
Semtech SRV05-4.TCT
ESD Suppressors / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE
TAIYO YUDEN LMK212BJ226MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 22uF 20% X5R
KYOCERA AVX 0402ZD106MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X5R 0402 20%
Analog Devices Inc. ADR510ARTZ-REEL7
Voltage References NEX Shunt Reference
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Hirose Electric DM3AT-SF-PEJM5
Memory Card Connectors R/A SMT MICROSD CON PUSH-PUSH TOP BRDMNT