C1005X7R1H332M050BA

TDK
810-C1005X7R1H332M

C1005X7R1H332M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 3300pF X7R 20% T: 0.5mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,116

Stock:

7,116 Can Ship Immediately
Quantities greater than 7116 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.018 $0.18
$0.011 $1.10
$0.01 $10.00
$0.008 $20.00
Full Reel (Order in multiples of 10000)
$0.007 $70.00
$0.006 $120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3300 pF
50 VDC
X7R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7R1H332M
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata DFE21CCN2R2MELL
Power Inductors - SMD 2.2uH 20% 0.138ohm 2100mA
Harwin M50-3001245
Headers & Wire Housings 12+12 DIL GOLD VERT SOCKET
TAIYO YUDEN TMK107BJ105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X5R
Cree LED JK3030AWT-P-H50EA0000-N0000001
Mid-Power LEDs - Multi-Color White 5000 K 80-CRI, 3030 Size, P Class
EPCOS / TDK B57364S0209M000
Inrush Current Limiters S 364/2 M
Amphenol AWM-2PB
Automotive Connectors 2 Pos Pin Wedgelock B Keyed
KYOCERA AVX TCJX476M020R0055E
Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms
Pulse BWVS005050403R3M00
Power Inductors - SMD Closed Magnetic Circuit Type - Automatic Assembly
TE Connectivity 178289-8
Headers & Wire Housings REC HSG 20P
KYOCERA AVX 08056D226MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20%