C1005X7R1H222M050BA

TDK
810-C1005X7R1H222M

C1005X7R1H222M050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X7R1H222K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,313

Stock:

28,313 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.021 $0.21
$0.012 $1.20
$0.01 $10.00
$0.008 $20.00
Full Reel (Order in multiples of 10000)
$0.006 $60.00
$0.005 $250.00
$0.004 $400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1005X7R1H222K050BA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 2.2nF 10% X7R 0.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
50 VDC
X7R
20 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7R1H222MT000F C1005X7R1H222MT C1005X7R1H222MT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KEMET C0402C150J4GACAUTO
16V 15pF C0G 0402 5% AEC-Q200
Vishay SI2301CDS-T1-BE3
P-CHANNEL 20-V (D-S)
Global Connector Technology (GCT) USB3075-30-A
Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Chip Quik SMD291SNL50T3
Solder Paste in jar 50g (T3) SAC305 no clean
Bosch BMP581
The BMP581 is a very small, low-power and low-noise 24-bit absolute barometric pressure sensor.
Analog Devices Inc. ADM7170ACPZ-3.3-R7
0.5A Hi PSRR FT LDO 3.3Vo
Laird Performance Materials BMI-S-202-F
SBS,FRAM,TnR 3.60x16.50x16.50MM FRAME ONLY
Arduino A000067
Arduino Mega 2560 Rev 3
Diodes Incorporated FMMT720TA
PNP SuperSOT
Texas Instruments LP5907MFX-3.3/NOPB
250mA Ultra-Lo Noise LDO Reg