C1005X7R1H102K050BE

TDK
810-C1005X7R1H102KBE

C1005X7R1H102K050BE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 1000pF X7R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

30,000
Expected 08-Sep-23
50,000
Expected 03-Oct-23

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.053 $0.53
$0.031 $3.10
$0.025 $25.00
$0.022 $55.00
Full Reel (Order in multiples of 10000)
$0.019 $190.00
$0.018 $360.00
$0.016 $800.00
$0.014 $1,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
50 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7R1H102KT000S
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
KEMET CBR04C100J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 10pF C0G 0.05 0402 AEC-Q200
KEMET CBR04C101J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 100pF C0G 0.05 0402 AEC-Q200
KEMET CBR04C220J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 22pF C0G 0.05 0402 AEC-Q200
KEMET CBR04C508B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.5pF C0G 0.10pF 0402 AEC-Q200
ABRACON ATX-11-F-32.000MHz-F05-T
TCXO Oscillators XTAL OSC TCXO 32 MHz Clipped Sinewave SMD
Winbond W25Q01JVSFIQ
NOR Flash spiFlash, 1G-bit, 4Kb Uniform Sector
Microchip ATMEGA4809-AU
8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP
TAIYO YUDEN GMK105CC6105KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 1uF 10 % X6S
Murata LQG15WZ2N5S02D
RF Inductors - SMD Fixed IND 2.5nH 900mA INFOTMT
Infineon BGS12SN6E6327XTSA1
RF Switch ICs CMOS SWITCH