C1005X7R1C154K050BC

TDK Logo
810-C1005X7R1C154K

C1005X7R1C154K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 16V 10% 0402

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 51,445

Stock:

51,445 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.058 $0.58
100 $0.048 $4.80
500 $0.034 $17.00
1,000 $0.028 $28.00
2,500 $0.024 $60.00
Full Reel (Order in multiples of 10000)
10,000 $0.022 $220.00
20,000 $0.017 $340.00
50,000 $0.016 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.15 uF
16 VDC
X7R
10 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X7R1C154KT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99
Image Description
Kionix KX134-1211 Also Bought Image
Accelerometers Tri-Axis Acclrmtr 8g, 16g, 32g
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Murata GRM21BR61C106KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 0805
Murata GRM32ER60J107ME20L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM31CR60J107MEA8K
TDK C1608X5R0J226M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 22uF X5R 20% T: 0.8mm
Murata GRM155R71H472KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 50V 10% 0402
KEMET C0402C103K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0402 10%
Murata GRM155R71H103KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GRM155R71H222KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 50V 10% 0402
ABRACON ABM11W-50.0000MHZ-4-D1X-T3 Also Bought Image
Crystals CRYSTAL 50.0000MHZ 4PF SMD