C1005X6S0G155M050BC

TDK
810-C1005X6S0G155M0C

C1005X6S0G155M050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4V 1.5uF X6S 20% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,951

Stock:

8,951 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.122 $1.22
$0.073 $7.30
$0.064 $64.00
$0.057 $142.50
Full Reel (Order in multiples of 10000)
$0.05 $500.00
$0.048 $960.00
$0.045 $2,250.00
$0.038 $3,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1.5 uF
4 VDC
X6S
20 %
0402
1005
0.5 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1500 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X6S0G155MT000E C1005X6S0G155MT C1005X6S0G155MT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ABRACON ABS05-32.768KHZ-9-T
32.768 KHZ 9.0PF -40+85C
Murata GRM1555C1H102JA01D
1000 pF 50 VDC 5% 0402 C0G (NP0)
KYOCERA AVX 0402ZD105KAT2A
10V 1uF X5R 0402 10%
Murata LQW15DN100M00D
10 UH 20%
Panasonic ERJ-2RKF1803X
0402 180Kohms 1% AEC-Q200
Panasonic ERJ-2RKF3603X
0402 360Kohms 1% AEC-Q200
Vishay CRCW0402160KFKED
1/16watt 160Kohms 1% 100ppm
YAGEO RC0402FR-0725K5L
25.5 kOhms 62.5mW 04 02 1%
YAGEO RC0402FR-0791KL
91 kOhms 62.5 mW 0402 1%
YAGEO RC0402JR-07200KL
200 kOhms 62.5mW 0402 5%