C1005X5R1V105K050BC

TDK Logo
810-C1005X5R1V105K

C1005X5R1V105K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 1uF 10% X5R 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 672,144

Stock:

672,144 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.075 $0.75
100 $0.063 $6.30
500 $0.043 $21.50
1,000 $0.038 $38.00
2,500 $0.033 $82.50
Full Reel (Order in multiples of 10000)
10,000 $0.03 $300.00
20,000 $0.028 $560.00
50,000 $0.026 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 uF
35 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1000 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X5R1V105KT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C1005X5R1A475M050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1A475KBC
TDK C1005X5R1V225K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 2.2uF X5R 10% T: 0.5mm
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRM188R6YA106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 35V 20% 0603
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG