C1005X5R1V104K050BB

TDK Logo
810-C1005X5R1V104KBB

C1005X5R1V104K050BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1H104K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 172,416

Stock:

172,416 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.12 $0.12
10 $0.047 $0.47
100 $0.039 $3.90
500 $0.028 $14.00
1,000 $0.022 $22.00
2,500 $0.018 $45.00
Full Reel (Order in multiples of 10000)
10,000 $0.017 $170.00
50,000 $0.015 $750.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1005X5R1H104K050BB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X5R 0.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
35 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X5R1V104KT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-1GNF1002C Also Bought Image
Thick Film Resistors - SMD 0201 10Kohm 1% HalogenFree AEC-Q200
Winbond W25Q128JVSIQ Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
LEMO ECG.0B.309.CLV Also Bought Image
Circular Push Pull Connectors FIXED RECEPTACLE
Texas Instruments TLV320ADC3101IRGER Also Bought Image
Audio A/D Converter ICs 92dB (16B) Low Power Stereo ADC
Panasonic ERJ-1GNF3303C Also Bought Image
Thick Film Resistors - SMD 0201 330Kohm 1% HalogenFree AEC-Q200
Mill-Max 0990-3-50-20-75-14-11-0 Also Bought Image
Circuit Board Hardware - PCB Surface Mount Spring-Loaded Pin
SiTime SIT2024AA-S2-XXE-10.000000G Also Bought Image
Standard Clock Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C