C1005X5R1E103K050BA

TDK Logo
810-C1005X5R1E103K

C1005X5R1E103K050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 10nF 10% X5R 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,010

Stock:

32,010 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.039 $0.39
100 $0.018 $1.80
500 $0.013 $6.50
1,000 $0.01 $10.00
2,500 $0.009 $22.50
Full Reel (Order in multiples of 10000)
10,000 $0.007 $70.00
20,000 $0.006 $120.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
25 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X5R1E103KT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KYOCERA AVX 0201YD105MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT factory currently not accepting orders
Hirose Electric DF40C(2.0)-20DS-0.4V(51) Also Bought Image
Board to Board & Mezzanine Connectors 20P 2-ROW RECEPT VERT SMT 2.0MM HGHT
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TDK C1005X5R1E104K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 10% X5R 0.5mm
KYOCERA AVX 0402YD475MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0402 20%
YAGEO RC0402FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%