C1005X5R1C225K050BC

TDK
810-C1005X5R1C225K

C1005X5R1C225K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16V 2.2uF X5R 10% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 165,642

Stock:

165,642 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.119 $1.19
$0.071 $7.10
$0.058 $58.00
$0.055 $137.50
Full Reel (Order in multiples of 10000)
$0.046 $460.00
$0.044 $880.00
$0.042 $2,100.00
$0.04 $4,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
16 VDC
X5R
10 %
0402
1005
0.5 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005X5R1C225KT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, the capacitors exhibit virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. TDK C Series High Capacitance MLCCs are available in a range of capacitance values, temperature coefficients, and case sizes.

Image Description
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Samsung Electro-Mechanics CL05A475MO5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-20% 16V X5R 0402
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
KYOCERA AVX 04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
YAGEO RC0402FR-070RL
Thick Film Resistors - SMD 0 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0710RL
Thick Film Resistors - SMD 10 Ohms 62.5mW 0402 1%
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%