C1005NP01H470J050BA

TDK
810-C1005NP01H470J0A

C1005NP01H470J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 47pF NP0 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31,032

Stock:

31,032 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.043 $0.43
$0.025 $2.50
$0.02 $20.00
$0.017 $42.50
Full Reel (Order in multiples of 10000)
$0.014 $140.00
$0.013 $260.00
$0.011 $550.00
$0.009 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005NP01H470JT000F C1005NP01H470JT C1005NP01H470JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata BLM21PG221SN1D
220 OHM 25% Alternate Sizing Guide Below
Microchip MCP1804T-3302I/OT
150mA LDO Vin 28V Vout =3.3V
TDK C3216X7R2A105K160AA
1206 100V 1uF X7R 10% T: 1.6mm
TDK C1005X7R1E223K050BB
0402 25V 0.022uF X7R 10% T: 0.5mm
KOA Speer RK73H1ETTP1000F
1/10 W 100ohms 1%
YAGEO RC0402FR-071KL
1 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-072K2L
2.2 kOhms 62.5mW 040 2 1%
YAGEO RC0402FR-0733RL
33 Ohms 62.5mW 0402 1%
YAGEO RC0603FR-070RL
0 Ohms 100mW 0603 1%
TDK C1005NP01H100D050BA
0402 50V 10pF NP0 0.50pF T: 0.5mm