C1005NP01H331J050BA

TDK
810-C1005NP01H331J0A

C1005NP01H331J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 330pF NP0 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,742

Stock:

7,742 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.051 $0.51
$0.03 $3.00
$0.027 $27.00
$0.023 $57.50
Full Reel (Order in multiples of 10000)
$0.017 $170.00
$0.016 $320.00
$0.015 $750.00
$0.013 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
330 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.33 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005NP01H331JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Mini-Circuits RPS-2-30+
Signal Conditioning PWR SPLTR CMBD / SURF MT /RoHS
Mini-Circuits TTC1-33W+
Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS
KYOCERA AVX 0402YD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X5R 0402 10%
Analog Devices Inc. ADA4807-4ARUZ-R7
High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp
Panasonic ERJ-1GN0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
TDK C0603X5R1E104K030BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 0.1uF 10% X5R 0.3mm
Keystone Electronics 5002
Circuit Board Hardware - PCB TEST POINT WHITE .040
Broadcom Limited ASMB-KTF0-0A306
Standard LEDs - SMD 2220 PLCC4 Tricolor
ROHM Semiconductor BU4S584G2-TR
Inverters IC SCHMITT TRIGGER SINGLE
TDK C1005X5R1A475K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 4.7uF X5R 10% T: 0.5mm