C1005NP01H220J050BA

TDK
810-C1005NP01H220J0A

C1005NP01H220J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 22pF NP0 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,982

Stock:

14,982
Can Ship Immediately

On Order:

10,000
Expected 13-Dec-23

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.043 $0.43
$0.025 $2.50
$0.02 $20.00
$0.017 $42.50
Full Reel (Order in multiples of 10000)
$0.014 $140.00
$0.013 $260.00
$0.012 $600.00
$0.009 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005NP01H220JT000F C1005NP01H220JT C1005NP01H220JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Infineon BSC011N03LS
MOSFET N-Ch 30V 100A TDSON-8 OptiMOS
KOA Speer RK73H1JTTD1000F
Thick Film Resistors - SMD 1/8watts (0.125W) 10
KOA Speer RK73H1JTTD1001F
Thick Film Resistors - SMD 125 mW 1Kohms 1%
KOA Speer RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer RK73H1JTTD4702F
Thick Film Resistors - SMD 1/10watts 47Kohms 1%
Analog Devices Inc. LT4356IMS-1#PBF
Surge Suppressors Surge Stopper
KOA Speer CFS1/4C471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/4W
Stanley Electric FR1105W-TR
Standard LEDs - SMD Surface Mount LED
KYOCERA AVX TAJA336M006RNJ
Tantalum Capacitors - Solid SMD 6.3V 33uF 20%