C1005NP01H151J050BA

TDK
810-C1005NP01H151J0A

C1005NP01H151J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 150pF NP0 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,895

Stock:

10,895 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.048 $0.48
$0.028 $2.80
$0.023 $23.00
$0.02 $50.00
Full Reel (Order in multiples of 10000)
$0.017 $170.00
$0.016 $320.00
$0.015 $750.00
$0.012 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
15 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005NP01H151JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Global Connector Technology (GCT) USB4110-GF-A
USB Connectors USB Type C, 2.0, Rec, SMT , G/F, RA , Top Mnt, T & R
Murata BLM21SP102SN1D
Ferrite Beads 1000 OHM Alternate Sizing Guide Below
Mini-Circuits PSA4-5043+
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Bourns CRM1206-FX-R510ELF
Current Sense Resistors - SMD 0.5W 1% 0.51 Ohm
ECS ECS-2033-300-BN
Standard Clock Oscillators ECS-2033,OSC XO 30.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C 85+/-C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm)
Texas Instruments TLV7042DGKR
Analog Comparators Dual nanopower small-size comparator with open-drain output 8-VSSOP -40 to 125
KYOCERA AVX 04025A101JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF C0G 0402 5%
Fair-Rite 5943000201
Ferrite Toroids / Ferrite Rings 43 TOROID TC5.8/3/1.5-43
Toshiba TLP785(F)
Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk
Vishay WSL1206R1500FEA18
Current Sense Resistors - SMD 1/2watt .15ohms 1%