C1005JB1A335K050BC

TDK
810-C1005JB1A335K05C

C1005JB1A335K050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 3.3uF JB 10% T: 0.5mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,285

Stock:

4,285 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.36 $0.36
$0.195 $1.95
$0.125 $12.50
$0.10 $100.00
$0.093 $232.50
Full Reel (Order in multiples of 10000)
$0.086 $860.00
$0.081 $1,620.00
$0.077 $3,850.00
$0.072 $7,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
3.3 uF
10 VDC
JB
10 %
0402
1005
0.5 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3300 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005JB1A335KTJ00E C1005JB1A335KT C1005JB1A335KTJ00E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Amphenol 901-143-6RFX
RF Connectors / Coaxial Connectors R/A PCB RECEPTACLE
KEMET C1210C476K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X7R 1210 10%
Keystone Electronics 5015
Circuit Board Hardware - PCB SM TEST POINT ON T&R - MINIATURE
Molex 502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT PUSH-PUSH
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
TDK C1005X5R1A475K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 4.7uF X5R 10% T: 0.5mm
TDK C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
Kingbright APFA3010SURKCGKSYKC
Standard LEDs - SMD RGY R/A 3010 SMD
KYOCERA AVX 04023C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0402 10%
TE Connectivity 2274001-1
I/O Connectors ZSFP+ 1X1 CAGE ASSY PRESS-FIT