C1005JB1A225M050BC

TDK
810-C1005JB1A225M05C

C1005JB1A225M050BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X5R1A225K

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,800

Stock:

8,800 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.142 $1.42
$0.085 $8.50
$0.075 $75.00
$0.066 $165.00
Full Reel (Order in multiples of 10000)
$0.058 $580.00
$0.056 $1,120.00
$0.053 $2,650.00
$0.046 $4,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1005X5R1A225K050BC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 2.2uF X5R 10% T: 0.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
10 VDC
JB
20 %
0402
1005
0.5 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005JB1A225MT000E C1005JB1A225MT C1005JB1A225MT000E
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Molex 502430-2012
Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 20Ckt
Murata BLM18KG260TN1D
Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below
onsemi RB751S40T1G
Schottky Diodes & Rectifiers 40V 200mW Single
Molex 48405-0003
USB Connectors USB 3.0 F/A STD RA REC CH=3.91 15u'
Molex 503182-1852
Memory Card Connectors MicroSD Normal Ultra LowPro8CktEmbsTpPkg
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Hirose Electric ZX62-B-5PA(33)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Amphenol MDT320M03001
PCI Express / PCI Connectors M.2 MINI PCIE CONN
Molex 505473-1010
Board to Board & Mezzanine Connectors SS Hybrid Pwr Recep 4 Pwr / 6S Contacts
Analog Devices Inc. MAX44264EWT+T
Operational Amplifiers - Op Amps Ultra-Low Power Op Amp in a Tiny 6-Bump WLP