C1005CH2A101J050BA

TDK Logo
810-C1005CH2A101J0BA

C1005CH2A101J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005C0G2A101JBA

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,472

Stock:

4,472 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.047 $0.47
100 $0.039 $3.90
500 $0.027 $13.50
1,000 $0.023 $23.00
2,500 $0.019 $47.50
Full Reel (Order in multiples of 10000)
10,000 $0.016 $160.00
20,000 $0.015 $300.00
50,000 $0.014 $700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1005C0G2A101J050BA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 100pF C0G 5% T: 0.5mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
100 pF
100 VDC
CH
5 %
0402
1005
0.5 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005CH2A101JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
ROHM Semiconductor RB168VWM150TR Also Bought Image
Schottky Diodes & Rectifiers 150V SCHOTTKY DIODE
ECS ECS-3225MV-240-CN-TR3 Also Bought Image
Standard Clock Oscillators 24.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
Lumileds L1HX-40702P0000000 Also Bought Image
High Power LEDs - White White 4000 K 70-CRI, LUXEON HL2X
Murata GRM21BC71C106KE11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 16V 10% 0805
TDK C1608JB1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1E106M
ams OSRAM AS5311-ATST-1000 Also Bought Image
Board Mount Hall Effect / Magnetic Sensors TSSOP20
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Texas Instruments CD74HC4515M Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers w/ Input Latch
TDK C1608JB1C105K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,JB,16V,1F,0.8mm
Panasonic ERA-2AED221X Also Bought Image
Thin Film Resistors - SMD 0402 220ohm .5% AEC-Q200