C1005C0G2A151J050BA

TDK Logo
810-C1005C0G2A151JBA

C1005C0G2A151J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 150pF C0G 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,091

Stock:

14,091
Can Ship Immediately

On Order:

10,000
Expected 30-Aug-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.063 $0.63
100 $0.046 $4.60
500 $0.033 $16.50
1,000 $0.027 $27.00
2,500 $0.024 $60.00
Full Reel (Order in multiples of 10000)
10,000 $0.02 $200.00
20,000 $0.017 $340.00
50,000 $0.016 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
15 pF
100 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G2A151JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Espressif ESP32-S3-WROOM-1U-N8 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3, 8 MB SPI Flash, IPEX Antenna Connector
Nexperia PMPB17EPX Also Bought Image
MOSFET PMPB17EP/SOT1220-2/DFN2020M-6
Murata GRM32ER71A476ME15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 1210
NXP PCA9546APW,118 Also Bought Image
Multiplexer Switch ICs I2C SWITCH 4CH
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
Murata GRM31CR71H475KA12K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 50V 10% 1206
Taiyo Yuden EMK105B7104KV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 0.1uF 10% X7R
YAGEO RC0402FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 62.5mW 0402 1%
Murata GRM3195C2A472JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 100V 5% 1206
KYOCERA AVX 04025C222KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10%