C1005C0G1H470G050BA

TDK Logo
810-C1005C0G1H470G

C1005C0G1H470G050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 47pF C0G 2% T: 0.5mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,196

Stock:

30,196 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.40 $0.40
10 $0.193 $1.93
100 $0.165 $16.50
500 $0.124 $62.00
1,000 $0.105 $105.00
2,500 $0.094 $235.00
Full Reel (Order in multiples of 10000)
10,000 $0.088 $880.00
20,000 $0.082 $1,640.00
50,000 $0.077 $3,850.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
47 pF
50 VDC
C0G (NP0)
2 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H470GT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
ABRACON ATX-11-F-32.000MHz-F05-T Also Bought Image
TCXO Oscillators XTAL OSC TCXO 32 MHz Clipped Sinewave SMD
Bourns CFN0603-JZ-R020ELF Also Bought Image
Current Sense Resistors - SMD .02 OHM 5% 1/2W 50PPM
Vishay TNPU080512K1BZEN00 Also Bought Image
Thin Film Resistors - SMD 1/8W 12.1Kohms 0.1% 5ppm
Taiyo Yuden AMK105EBJ226MV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4VDC 22uF 20% X5R
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
TDK C1005X5R1V225K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35V 2.2uF X5R 10% T: 0.5mm
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Panasonic ERJ-2RKF3013X Also Bought Image
Thick Film Resistors - SMD 0402 301Kohms 1% AEC-Q200