C1005C0G1H390J050BA

TDK
810-C1005C0G1H390J

C1005C0G1H390J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 39pF 5% C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,697

Stock:

19,697 Can Ship Immediately

Factory Lead-Time:

50 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.036 $0.36
$0.021 $2.10
$0.017 $17.00
$0.014 $35.00
Full Reel (Order in multiples of 10000)
$0.012 $120.00
$0.01 $500.00
$0.009 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
39 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H390JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Texas Instruments LMH0302SQE/NOPB
Video ICs 3G Hd/Sd Sdi Cable Driver
KEMET C1206C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 1206 10%
Nexperia PMEG4050ETP,115
Schottky Diodes & Rectifiers PMEG4050ETP/SOD128/FlatPower
TDK C1005X7S1A105K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 10% X7S 0.5mm
Panasonic ERJ-2GEJ332X
Thick Film Resistors - SMD 0402 3.3Kohms 5% AEC-Q200
Panasonic ERJ-2RKF37R4X
Thick Film Resistors - SMD 0402 37.4ohms 1% AEC-Q200
Panasonic ERJ-2RKF7500X
Thick Film Resistors - SMD 0402 750ohms 1% AEC-Q200
Panasonic ERJ-8GEYJ106V
Thick Film Resistors - SMD 1206 10Mohms 5% Tol AEC-Q200