C1005C0G1H330F050BA

TDK Logo
810-C1005C0G1H330F

C1005C0G1H330F050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 33pF C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,923

Stock:

21,923 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.44 $0.44
10 $0.212 $2.12
100 $0.182 $18.20
500 $0.137 $68.50
1,000 $0.115 $115.00
2,500 $0.103 $257.50
Full Reel (Order in multiples of 10000)
10,000 $0.095 $950.00
20,000 $0.09 $1,800.00
50,000 $0.084 $4,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
50 VDC
C0G (NP0)
1 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H330FT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
KYOCERA AVX 0805ZC106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
KYOCERA AVX 530L104KT16T Also Bought Image
Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10%
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
KEMET T495X107K025ATE150 Also Bought Image
Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms
Taiyo Yuden UMK107AB7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X7R
KYOCERA AVX 04025C471JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 5%
TDK CGA2B3X7R1H473K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.047uF X7R 10% AEC-Q200
Taiyo Yuden EMK316AB7106KL-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16VDC 10uF 10% X7R
KEMET C1210C474K1RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.47uF X7R 1210 10%
KEMET T510X227K016ATE040 Also Bought Image
Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=40mOhms