C1005C0G1H270J050BA

TDK
810-C1005C0G1H270J

C1005C0G1H270J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 27pF 5% C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,212

Stock:

12,212 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.059 $0.59
$0.027 $2.70
$0.017 $17.00
$0.015 $37.50
Full Reel (Order in multiples of 10000)
$0.012 $120.00
$0.011 $220.00
$0.01 $500.00
$0.008 $800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
27 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H270JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TAIYO YUDEN UMK105CBJ105KV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 10% X5R
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GRM188R61A226ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 10V 20% 0603
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM21BR61E226ME44K
Samsung Electro-Mechanics CL10A226MO7JZNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
Panasonic ERJ-2RKF7502X
Thick Film Resistors - SMD 0402 75Kohms 1% AEC-Q200
Murata GRM155R61A475MEAAD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 10V 20% 0402
Vicor PI3740-00-LGIZ
Switching Voltage Regulators 8-60V/24V 60W Buck-Boost Regulator