C1005C0G1H220J050BA

TDK Logo
810-C1005C0G1H220J

C1005C0G1H220J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 22pF 5% C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192,440

Stock:

192,440 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.029 $0.29
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.014 $14.00
2,500 $0.012 $30.00
Full Reel (Order in multiples of 10000)
10,000 $0.01 $100.00
20,000 $0.009 $180.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H220JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1003X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1000X Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
Panasonic ERJ-2RKF4701X Also Bought Image
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
TDK C1005C0G1H101J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 100pF C0G 5% T: 0.5mm