C1005C0G1H121J050BA

TDK Logo
810-C1005C0G1H121J

C1005C0G1H121J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 120pF 5% C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,300

Stock:

22,300 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.029 $0.29
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.014 $14.00
2,500 $0.012 $30.00
Full Reel (Order in multiples of 10000)
10,000 $0.01 $100.00
20,000 $0.009 $180.00
50,000 $0.008 $400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
12 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H121JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GRM155R60J475ME87D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 6.3V 20% 0402
ABRACON ABS05-32.768KHZ-9-T Also Bought Image
Crystals 32.768K HZ 9.0PF -40+85C
Hirose Electric U.FL-R-SMT(01) Also Bought Image
RF Connectors / Coaxial Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Johanson 2450AT18B100E Also Bought Image
Antennas 2.45GHz ANTENNA
KEMET C0402C330J5GAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 5%
Murata GRM1555C1H120GA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H120GA01D
Murata GRM1555C1H100FA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GRM0335C1H100FA01D
YAGEO RC0402FR-07200KL Also Bought Image
Thick Film Resistors - SMD 200 kOhms 62.5mW 0402 1%
YAGEO RC0402JR-071ML Also Bought Image
Thick Film Resistors - SMD 1 MOhms 62.5mW 0402 5%
YAGEO RC0402JR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 5%