C1005C0G1H101J050BA

TDK Logo
810-C1005C0G1H101J

C1005C0G1H101J050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50V 100pF C0G 5% T: 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,505,487

Stock:

1,505,487 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.031 $0.31
100 $0.025 $2.50
500 $0.018 $9.00
1,000 $0.014 $14.00
2,500 $0.012 $30.00
Full Reel (Order in multiples of 10000)
10,000 $0.008 $80.00
50,000 $0.007 $350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
100 pF
50 VDC
C0G (NP0)
5 %
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.1 nF
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H101JT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C1005X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.1uF 10% X7R 0.5mm
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM1555C1H102JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0402
TDK CGA2B3X7R1H104K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
TDK C1005X7R1H102K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1nF 10% X7R 0.5mm
TDK C1005X5R1E105K050BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 1uF 10% X5R 0.5mm
TDK C1005C0G1H470J050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 47pF 5% C0G 0.5mm
TDK C1005C0G1H100D050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 10pF C0G 0.5mm
TDK C1005X7R1H472K050BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 4.7nF 10% X7R 0.5mm