C1005C0G1H010C050BA

TDK Logo
810-C1005C0G1H010C

C1005C0G1H010C050BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1pF C0G 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,743

Stock:

7,743
Can Ship Immediately

On Order:

20,000
Expected 12-Sep-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.029 $0.29
100 $0.024 $2.40
500 $0.017 $8.50
1,000 $0.014 $14.00
2,500 $0.012 $30.00
Full Reel (Order in multiples of 10000)
10,000 $0.01 $100.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1 pF
50 VDC
C0G (NP0)
0.25 pF
0402
1005
0.5 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.5 mm
Part # Aliases: C1005C0G1H010CT000F
Unit Weight: 0.000053 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
ECS ECS-.327-6-12-TR9 Also Bought Image
Crystals 32.768 KHz 6 pF ECX-12 +/-20 ppm 2 x 1.2 x 0.6 mm -40 - +85C RoHS Compliant
Microchip MCP6007-E/SN Also Bought Image
Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp
Rubycon 100ZLJ100M10X20 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Panasonic ERA-3VEB3001V Also Bought Image
Thin Film Resistors - SMD 0603 0.1% 3Kohm 25ppm SMD
Vishay RCC04023K30FKED Also Bought Image
Thick Film Resistors - SMD 1/8W 3.3Kohms 1% 100ppm
Panasonic ERJ-2GEJ104X Also Bought Image
Thick Film Resistors - SMD 0402 100Kohms 5% AEC-Q200
Samsung Electro-Mechanics CL05C220JB5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22pF+/-5% 50V C0G 10 0402
Samsung Electro-Mechanics CL31B225KAHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 25V X7R 1206
KYOCERA AVX 04025C101KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0402 10%
Susumu RG1608N-361-W-T1 Also Bought Image
Thin Film Resistors - SMD 1/10W 360 Ohms 0.05% 0603 10ppm