C0603X7R1C472K030BA

TDK Logo
810-C0603X7R1C472K

C0603X7R1C472K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 4.7nF 10% X7R 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58,837

Stock:

58,837 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.028 $0.28
100 $0.023 $2.30
500 $0.017 $8.50
1,000 $0.013 $13.00
2,500 $0.011 $27.50
10,000 $0.01 $100.00
Full Reel (Order in multiples of 15000)
15,000 $0.008 $120.00
45,000 $0.007 $315.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
16 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X7R1C472KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Bourns SM91502ALE Also Bought Image
Audio Transformers / Signal Transformers BMS xformer 1-Ch 1000V AECQ +125 C
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Maxim Integrated MAX5394LATA+T Also Bought Image
Digital Potentiometer ICs Single, 256-Tap Volatile, SPI, Low-Voltage Linear Taper Digital Potentiometer
Murata DFE201610E-4R7M=P2 Also Bought Image
Power Inductors - SMD 4.7 UH 1.1A
Panasonic ERJ-2RKF10R0X Also Bought Image
Thick Film Resistors - SMD 0402 10.0ohms 1% Tol AEC-Q200
Lumileds LXZ1-6565 Also Bought Image
High Power LEDs - White White 6500 K 65-CRI, LUXEON Z
Vishay PLTU0603U2001LST5 Also Bought Image
Thin Film Resistors - SMD 2Kohms .15w .01%
Renesas Electronics ISL83070EIBZA Also Bought Image
RS-422/RS-485 Interface IC W/ANNEAL 14LD -40+85 3V RS-485 TRANS
Panasonic ERA-2AKD150X Also Bought Image
Thin Film Resistors - SMD 0402 15ohm .5% AEC-Q200
Murata GRM033R71A182KA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1800PF 10V 10% 0201