C0603X7R0J222K030BA

TDK
810-C0603X7R0J222K0A

C0603X7R0J222K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X7R1E222K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,025

Stock:

12,025 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.021 $0.21
$0.012 $1.20
$0.009 $9.00
$0.008 $20.00
$0.007 $70.00
Full Reel (Order in multiples of 15000)
$0.006 $90.00
$0.005 $225.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C0603X7R1E222K030BA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 2.2nF 10% X7R 0.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
6.3 VDC
X7R
10 %
0201
0603
0.3 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X7R0J222KT00NN C0603X7R0J222KT C0603X7R0J222KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Renesas Electronics AT25SL128A-UUE-T
NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Single, Dual, Quad SPI NOR flash
Bourns CMP0603AFX-27R0ELF
Thick Film Resistors - SMD 27 OHM 1%
ABRACON ASDDV-100.000MHZ-LC-T3
Standard Clock Oscillators OSC XO 100MHZ 1.6V 3.6V 2520 50ppm CMOS SMD
Panasonic 10TPB330MW
Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm
Vishay CRCW020110K0FNED
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 200ppm
Murata GRM033R61E104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 25 VDC 10% 0201 X5R
TE Connectivity 5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
Littelfuse SP0503BAHTG
ESD Suppressors / TVS Diodes TVS AVAL DIODE SMT
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%