C0603X6S1C223K030BC

TDK
810-C0603X6S1C223KBC

C0603X6S1C223K030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.022uF X6S 10% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,650

Stock:

14,650
Can Ship Immediately

On Order:

15,000
Expected 13-Mar-24

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.047 $0.47
$0.028 $2.80
$0.023 $23.00
$0.02 $50.00
$0.017 $170.00
Full Reel (Order in multiples of 15000)
$0.015 $225.00
$0.014 $630.00
$0.011 $990.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
16 VDC
X6S
10 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X6S1C223KT00NE C0603X6S1C223KT C0603X6S1C223KT00NE
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GRM0335C1E100JA01D
10 pF 25 VDC 5% 0201 C0G (NP0)
Texas Instruments TPS63700DRCR
Adj -15V Out Inv DC/DC Converter
YAGEO RC0201FR-07100RL
100 Ohms 50mW 0201 1 %
YAGEO RC0201FR-0710KL
10 kOhms 50mW 0201 1%
YAGEO RC0201JR-070RL
0 Ohms 50mW 0201 5%
YAGEO RT0402DRD074K48L
Murata GRM033R61C224KE14D
0.22 uF 16 VDC 10% 0201 X5R
YAGEO RC0201FR-0715KL
15 kOhms 50mW 0201 1%
YAGEO RC0201FR-0720KL
20 kOhms 50mW 0201 1%