C0603X6S0J472K030BA

TDK
810-C0603X6S0J472K0A

C0603X6S0J472K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3VDC 4.7nF 10% X6S 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,315

Stock:

13,315 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.026 $0.26
$0.015 $1.50
$0.012 $12.00
$0.01 $25.00
Full Reel (Order in multiples of 15000)
$0.008 $120.00
$0.007 $315.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4700 pF
6.3 VDC
X6S
10 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4.7 nF
Capacitance - uF: 0.0047 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X6S0J472KT00NN C0603X6S0J472KT C0603X6S0J472KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Samsung Electro-Mechanics CL31A106MBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 50V X5R 3 1206
Littelfuse 65600001009
Fuse Holder 5 X 20MM FUSE BLOCK
TDK C1608X7R1E105K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 1uF X7R 10% T: 0.8mm
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TDK C3216X5R1A107M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 100uF X5R 20% T: 1.6mm
TE Connectivity 6-520315-1
FFC & FPC Connectors TRIOMATE ASSY V 11PL= 3.556LDFR
TDK C1608C0G1H101J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
TDK C3216X7R1H105K160AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 1uF 10% X7R
Samsung Electro-Mechanics CL31B105KBHNFNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 50V X7R 32 1206
Bel 0ZCJ0050AF2E
Resettable Fuses - PPTC Fuse