C0603X6S0G474M030BC

TDK
810-C0603X6S0G474MBC

C0603X6S0G474M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4VDC 0.47uF 20% X6S 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 193,866

Stock:

193,866 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.111 $1.11
$0.056 $5.60
$0.034 $34.00
$0.033 $82.50
$0.027 $270.00
Full Reel (Order in multiples of 15000)
$0.024 $360.00
$0.023 $1,035.00
$0.019 $1,710.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
4 VDC
X6S
20 %
0201
0603
0.3 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X6S0G474MT00NE C0603X6S0G474MT C0603X6S0G474MT00NE
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK CGA6P3X7T0E107M250AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2.5VDC 100uF 20% X7T AEC-Q200
TDK CGA4J3X7T2E104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 250V 0.1uF X7T 10% AEC-Q200
YAGEO AC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version
Eaton MSMA2010R0100FDN
Current Sense Resistors - SMD MSMA, 2010 SIZE, 3/2 Watt, 10 mohm, 50 TCR NiCu Metal AEC-Q
YAGEO AC0402FR-7W39KL
Thick Film Resistors - SMD 39kOhms 1/16W 0402 1 % AEC-Q200 Double Power Version
YAGEO AC0805FR-7W4K7L
Thick Film Resistors - SMD 4.7kOhms 1/8W 0805 1 % AEC-Q200 Double Power Version
YAGEO AC0805FR-07680RL
Thick Film Resistors - SMD 680 Ohms 125 mW 0805 1% AEC-Q200 Standard Power Version
YAGEO AC0402FR-07680KL
Thick Film Resistors - SMD 680kOhms 62.5mW 0402 1% AEC-Q200 Standar
Panasonic ERJ-U1TF10R0U
Thick Film Resistors - SMD 2512 1% 10ohm Anti-Sulfur AEC-Q200
YAGEO AC0805FR-07820RL
Thick Film Resistors - SMD 820 Ohms 125 mW 0805 1% AEC-Q200 Standard Power Version