C0603X5R1E473K030BB

TDK
810-C0603X5R1E473KBB

C0603X5R1E473K030BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 0.047uF X5R 10% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 290,053

Stock:

290,053 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.037 $0.37
$0.022 $2.20
$0.017 $17.00
$0.014 $35.00
$0.013 $130.00
Full Reel (Order in multiples of 15000)
$0.012 $180.00
$0.01 $450.00
$0.009 $810.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.047 uF
25 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1E473KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-1GN0R00C
Thick Film Resistors - SMD 0201 Zero Ohms 1% Tol AEC-Q200
TDK C0603X5R1E104K030BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 0.1uF 10% X5R 0.3mm
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay CRCW020110K0FNED
Thick Film Resistors - SMD 1/20watt 10Kohms 1% 200ppm
YAGEO RC0201FR-0710KL
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
Murata GCM033R71E821KA03D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TT Electronics 35WR200LFTR
Trimmer Resistors - SMD 3mm 200 Open Type Trimmer
YAGEO RC0201FR-0720KL
Thick Film Resistors - SMD 20 kOhms 50mW 0201 1%
Vishay CRCW04023K32FKEDHP
Thick Film Resistors - SMD 0.2W 3.32Kohms 1% High Power AEC-Q200
Murata GRM033R61C104KE84D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0201