C0603X5R1E223K030BB

TDK
810-C0603X5R1E223KBB

C0603X5R1E223K030BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 0.022uF X5R 10% T: 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 43,318

Stock:

43,318 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.035 $0.35
$0.021 $2.10
$0.016 $16.00
$0.014 $35.00
$0.012 $120.00
Full Reel (Order in multiples of 15000)
$0.01 $150.00
$0.009 $405.00
$0.007 $630.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
25 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1E223KT00NN C0603X5R1E223KT C0603X5R1E223KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Analog Devices Inc. ADN4620BRIZ
Dual Chan 2.5Gbps 2+0 LVDS Isolator
Texas Instruments DS90UB954TRGZTQ1
Dual 2MP FPD-LinkIII Deserializer
Murata BLM18HE152SN1D
1500 OHM 25% Alternate Sizing Guide Below
Keystone Electronics 5001
TEST POINT BLACK
Murata GRM21BR61H106KE43L
10 uF 50 VDC 10% 0805 X5R
Diodes Incorporated BSS138-7-F
300mW 50V DSS
TDK C0603X5R1E473K030BB
0201 25V 0.047uF X5R 10% T: 0.3mm
YAGEO RC0201FR-07100KL
100 kOhms 50mW 0201 1%
Panasonic ERJ-1GNF33R0C
0201 33ohm 1% HalogenFree AEC-Q200