C0603X5R1E222K030BA

TDK Logo
810-C0603X5R1E222K

C0603X5R1E222K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 2.2nF 10% 810-C0603X5R1E223KBB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,420

Stock:

29,420 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.023 $0.23
100 $0.019 $1.90
500 $0.014 $7.00
1,000 $0.011 $11.00
2,500 $0.009 $22.50
10,000 $0.008 $80.00
Full Reel (Order in multiples of 15000)
15,000 $0.007 $105.00
45,000 $0.006 $270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2200 pF
25 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1E222KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Taiyo Yuden UMK105CBJ105MV-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 1uF 20% X5R
Texas Instruments LP5907YKGR-2.0 Also Bought Image
LDO Voltage Regulators 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-DSBGA -40 to 125
STMicroelectronics MLPF-WB55-01E3 Also Bought Image
Signal Conditioning 2.4 GHz Matched filter companion chip for STM32WB55Cx and STM32WB55Rx
Maxim Integrated MAX4250EUK+T Also Bought Image
Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Distortion, Rail-to-Rail Op Amps
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
TDK C0603X5R1E223M030BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X5R1E223KBB
Adafruit 1294 Also Bought Image
Adafruit Accessories SD/MicroSD 8GB
TDK C0603C0G1E101J030BA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25VDC 100pF 5% C0G 0.3mm
Murata GRT155R71H393KE01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
TDK CGA2B3X5R1V683K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 35V 0.068uF X5R 10% AEC-Q200