C0603X5R1E221K030BA

TDK
810-C0603X5R1E221K

C0603X5R1E221K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 220pF X5R 10% T: 0.3mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,900

Stock:

8,900 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.026 $0.26
$0.015 $1.50
$0.012 $12.00
$0.01 $25.00
$0.009 $90.00
Full Reel (Order in multiples of 15000)
$0.008 $120.00
$0.007 $315.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
25 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1E221KT00NN C0603X5R1E221KT C0603X5R1E221KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Sensirion SHT40-AD1B-R3
RH/ T Sensor
Molex 212134-0004
Pico-EZMate Plus1.0 PlugAssy ETP LH 4Ckt
Molex 216990-0003
Mid-Mnt SMT CH0.58 16Ckt Type C Rec.
Littelfuse SPHV24-01ETG-C
1CH 24V 200W BI
Texas Instruments SN74LVC2G04DCKT
DUAL INVERTER
Nexperia PMEG045V150EPDAZ
PMEG045V150EPD/SOT1289/CFP15
YAGEO RC0201FR-0710KL
10 kOhms 50mW 0201 1%
Murata GRM033R6YA104ME14D
0.1 uF 35 VDC 20% 0201 X5R
YAGEO RC0201FR-07200KL
200 kOhms 50mW 0201 1%
YAGEO RC0201FR-0730K9L
30.9 kOhms 50 mW 0201 1%