C0603X5R1C154K030BC

TDK Logo
810-C0603X5R1C154KBC

C0603X5R1C154K030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0201,X5R,16V,0.15uF,0.3mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,810

Stock:

20,810 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.094 $0.94
100 $0.08 $8.00
500 $0.054 $27.00
1,000 $0.049 $49.00
2,500 $0.042 $105.00
10,000 $0.038 $380.00
Full Reel (Order in multiples of 15000)
15,000 $0.034 $510.00
45,000 $0.032 $1,440.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.15 uF
16 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1C154KT00NE
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Murata GRM158R60J226ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402(1005M)/X5R/22uF/ +/-20%/6.3V Special 0.8 +0/-0.1mm Thickness
Molex 204928-0201 Also Bought Image
Board to Board & Mezzanine Connectors .40mm SlimStack Floating Plug 20Ckt
Texas Instruments TPS7A0333PYCHR Also Bought Image
LDO Voltage Regulators 200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125
ABRACON AX3HAF1-156.2500T Also Bought Image
Standard Clock Oscillators 156.25 MHZ HCSL XO 113FS
Texas Instruments BQ298215RUGR Also Bought Image
Battery Management High-side protector for single-cell li-ion and li-polymer batteries with 0V Charge disabled 8-X2QFN -40 to 85
Nexperia 74HC594PW-Q100J Also Bought Image
Counter Shift Registers 74HC594PW-Q100/SOT403/TSSOP16
Taiyo Yuden JMK063ABJ105KP-F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.3VDC 1uF 10% X5R
Panasonic ERJ-1GNF1003C Also Bought Image
Thick Film Resistors - SMD 0201 100Kohm 1% HalogenFree AEC-Q200
Panasonic ERJ-1GEF3002C Also Bought Image
Thick Film Resistors - SMD RECOMMENDED ALT 667-ERJ-1GNF3002C