C0603X5R1C104M030BC

TDK
810-C0603X5R1C104M0C

C0603X5R1C104M030BC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C0603X5R1C104KBC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 34,294

Stock:

34,294 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.031 $0.31
$0.018 $1.80
$0.014 $14.00
$0.012 $30.00
$0.011 $110.00
Full Reel (Order in multiples of 15000)
$0.009 $135.00
$0.008 $360.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C0603X5R1C104K030BC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.1uF 10% X5R 0.3mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.1 uF
16 VDC
X5R
20 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1C104MT00NE C0603X5R1C104MT C0603X5R1C104MT00NE
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532210010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Sensirion SHT45-AD1B-R2
Board Mount Humidity Sensors Ultra-High Accuracy Digital Humidity & Temperature Sensor with 1.0%RH and 0.1C tolerances and 1.08 ... 3.6 V supply voltage. Integrated high-power heater, on-chip protection options availabel, NIST tracable.
STMicroelectronics TSV772IYDT
Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 µV) rail-to-rail 5V Op amp
Cree LED UHD111A-FKA-C3K23E1L3VG5ZB3Z3
Standard LEDs - SMD RGB LED SMD
KEMET C0402C150J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 15pF C0G 0402 5% AEC-Q200
KEMET SCF25XV-070-1R1A022JV
Common Mode Chokes / Filters 1000 V 11.8mH 7AESR=20.83mOhms AECQ
Molex 205342-5028
Headers & Wire Housings 2mm Pico-Lock Fem Crmp Term 20-22 AWG
Analog Devices Inc. LT3960EMSE#TRPBF
CAN Interface IC I2C to CAN-Physical Transceiver
Molex 205341-0206
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 6Ckt
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Texas Instruments TPS2116DRLR
Power Switch ICs - Power Distribution 1.6-V to 5.5-V, 40-mOhm, 2.5-A, low-IQ, priority power multiplexer ;