C0603X5R1C103K030BA

TDK
810-C0603X5R1C103K3A

C0603X5R1C103K030BA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 10nF 10% X5R 0.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54,969

Stock:

54,969 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.028 $0.28
$0.017 $1.70
$0.013 $13.00
$0.011 $27.50
$0.01 $100.00
Full Reel (Order in multiples of 15000)
$0.008 $120.00
$0.007 $315.00
$0.006 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
16 VDC
X5R
10 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Commercial Grade
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R1C103KT00NN C0603X5R1C103KT C0603X5R1C103KT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments SN74AVC2T245RSWR
Dual Bit Dual-Supply Bus Xcvr
Panasonic EEF-GX0D471R
470uF 2.0volt
Analog Devices Inc. MAX16025TE+
Dual-/Triple-/Quad-Voltage, Capacitor-Adjustable, Sequencing/Supervisory Circuits
Murata BLM15PX121SN1D
120 OHM 25% Alternate Sizing Guide Below
Panasonic ERJ-1RHD1003C
0201 100Kohms 0.5%Tol
Panasonic ERJ-2GEJ105X
0402 1Mohms 5% Tol AEC-Q200
Panasonic ERJ-2GEJ475X
0402 4.7Mohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1961X
0402 1.96Kohms 1% AEC-Q200
Panasonic ERJ-2RKF2610X
0402 261ohms 1% AEC-Q200
Panasonic ERJ-2RKF3321X
0402 3.32Kohms 1% AEC-Q200