C0603X5R0J224M030BB

TDK Logo
810-C0603X5R0J224M

C0603X5R0J224M030BB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 6.3V 20% 0201

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 145,406

Stock:

145,406 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 15000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.064 $0.64
100 $0.028 $2.80
500 $0.02 $10.00
1,000 $0.016 $16.00
Full Reel (Order in multiples of 15000)
15,000 $0.016 $240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.22 uF
6.3 VDC
X5R
20 %
0201
0603
0.3 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.3 mm
Part # Aliases: C0603X5R0J224MT00NN
Unit Weight: 0.000012 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99
Image Description
Fair-Rite 2773021447 Also Bought Image
Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz
TE Connectivity 206126-1 Also Bought Image
Standard Circular Connector CPC PLUG ASSEMBLY SI
Omron A6RS-161RF-P Also Bought Image
DIP Switches / SIP Switches Rotary 16 pos top-act. flat
ROHM Semiconductor ESR03EZPJ102 Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200
YAGEO RC0402FR-0749R9L Also Bought Image
Thick Film Resistors - SMD 49.9 Ohms 62.5mW 0402 1%
Samsung Electro-Mechanics CL10B105KA8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Winbond W25Q80DVSNIG TR Also Bought Image
NOR Flash spiFlash, 8M-bit, 4Kb Uniform Sector
KEMET C0402C330J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0402 5%
Murata GRM155R61H104KE19D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GRM155R71H103KA88D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402